• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FCI SUB-D DE09P064HTXLF D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

1/2
Product type
D-SUB pin strip
Number of pins
9
Connection
Solder bucket
Content
1 pc(s)
Connection angle
180 °
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.09
-29 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • D-SUB pin strip
  • Number of pins: 9

Technical specifications

Product type

D-SUB pin strip

Number of pins

9

Connection

Solder bucket

Connection angle

180°

Content

1 pc(s)

Manufacturer part #

DE09P064HTXLF

Type

SUB-D

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1898549 FCI SUB-D DE09P064HTXLF D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)

What kind of D-SUB Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)