• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FDK HR-4/3AU Non-standard battery (rechargeable) 4/3 A Flat top NiMH 1.2 V 4000 mAh 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 8.99
-22 %
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FDK 4/3 A NiMH battery, HR-4 / 3AU

  • Capacity 4000 mAh

Technical specifications

Size

4/3 A

Product type

Non-standard battery (rechargeable)

Technology

NiMH

Dim

(Ø x H) 17 mm x 67.5 mm

Voltage

1.2 V

Capacity (mAh, Ah)

4000 mAh

Special-purpose battery features

Flat top

Max. charging current

3000 mA

Discharge current (max.)

8 A

Width

17 mm

Height

67.5 mm

Depth

17 mm

(Ø)

17 mm

Weight

55 g

Content

1 pc(s)

Type

HR-4/3AU

Rechargeable

Yes

Integrated surge protection

No

Connector

Pin contact

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1091992 FDK HR-4/3AU Non-standard battery (rechargeable) 4/3 A Flat top NiMH 1.2 V 4000 mAh 1 pc(s)

Security datasheet

Security datasheet 1091992 FDK HR-4/3AU Non-standard battery (rechargeable) 4/3 A Flat top NiMH 1.2 V 4000 mAh 1 pc(s)

Description

High-quality special batteries for example, Battery packs and industrial solutions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98€ 21.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)