• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UPCV3K-F 1881202 Phoenix Contact

Image similar
Packaging type
Piece
Factory colour
Grey
Dim
(L x W) 74.5 mm x 7.62 mm
Connection
Plug
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

314 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.90 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Feed-through terminal block UPCV3K-F

  • UPCV 3K-F
  • Industrial packaging, pack of 50

Technical specifications

Packaging type

Piece

Factory colour

Grey

Dim

(L x W) 74.5 mm x 7.62 mm

Connection

Plug

Connector colour

Grey

Manufacturer part #

1881202

Industrial packaging

Yes

Content

50 pc(s)

Number of pins

4

Width

7.62 mm

Length

74.5 mm

Type

UPCV3K-F

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565461 Feed-through terminal block UPCV3K-F 1881202 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565461 Feed-through terminal block UPCV3K-F 1881202 Phoenix Contact

Description

Flange cover, fitted on the left and right of UPCV3K 4-G-7,62 for a reliable screw connection with plugs with a screw flange

More interesting products

(*All information is plus legal VAT)