• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Feed-through terminal block UT 10 YE 3046294 Phoenix Contact

Image similar
Packaging type
Piece
Product type
Serial continuity
Connection
Screws
Cross section (flexible) (max.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Feed-through terminal block UT 10 YE

  • UT 10 YE

Technical specifications

Packaging type

Piece

Product type

Serial continuity

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

16 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

16 mm²

AWG (min.)

20

AWG max.

6

Clamp width

10.2 mm

No. of rows

1

Number of pins

2

Factory colour

Yellow

Nominal current

57 A

Nominal current - rounded value

57 A

Nominal voltage

1000 V

Stripping length (max.)

10 mm

Manufacturer part #

3046294

Content

50 pc(s)

Industrial packaging

Yes

Type

UT 10 YE

Dim

(L x W x H) 47.7 x 10.2 x 47.5 mm

Width

10.2 mm

Height

47.5 mm

Length

47.7 mm

Contamination level

3

Flammability rating

V0

Insulation material

PA

Insulation

PA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 565862 Feed-through terminal block UT 10 YE 3046294 Phoenix Contact

User & Safety Instructions

User & Safety Instructions 565862 Feed-through terminal block UT 10 YE 3046294 Phoenix Contact

Description

Feed-through terminal block, Connection method: Screw connection, Cross section: 0.5 mm² - 16 mm², AWG: 20 - 6, Width: 10.2 mm, Color: yellow, Mounting type: NS 35/7,5, NS 35/15

Hints

Special order, no right of withdrawal.