• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 31308152001 Cutter Suitable for (sheet metal tools) Fein Suitable for: ABSS 1.6 E, BSS 1.6 E, BSS 1.6 CE 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Cutting knife Cr

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Sheet thickness 0.8 mm
  • For stainless steel up to 800 N/mm2
Product type

Cutter

Suitable for

Fein

Suitable for

ABSS 1.6 E

BSS 1.6 E

BSS 1.6 CE

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323477 Fein 31308152001 Cutter Suitable for (sheet metal tools) Fein Suitable for: ABSS 1.6 E, BSS 1.6 E, BSS 1.6 CE 1 pc(s)

Description

· For stainless steel up to 800 N/mm²
· Plate thickness 0.8 mm

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)