• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63602050000 Punch Suitable for (sheet metal tools) Fein Suitable for: BLK 1.3 TE, BLK 1.3 CSE, ABLK 1.3 TE, ABLK 1.

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Stamp.

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Sheet thickness 1.3 mm
  • For steel up to 400 N/mm2
Product type

Punch

Suitable for

Fein

Suitable for

BLK 1.3 TE

BLK 1.3 CSE

ABLK 1.3 TE

ABLK 1.3 CSE

ABLK 1.3 TE

ABLK 1.3 CSE

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324862 Fein 63602050000 Punch Suitable for (sheet metal tools) Fein Suitable for: BLK 1.3 TE, BLK 1.3 CSE, ABLK 1.3 TE, ABLK 1.

Description

For sheet steel up to 400 N/mm²

Hints

Suitable for: BLK 1.3 TE, BLK 1.3 CSE, ABLK 1.3 TE, ABLK 1.3 CSE, ABLK 1.3 TE, ABLK 1.3 CSE This text is machine translated.

More interesting products

(*All information is plus legal VAT)