• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63134120301 Tap drill bit set 12 mm 1 pc(s)

Collection
Product type
Tap drill bit set
Drill hole Ø
12 mm
UKCA
not relevant
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HSS SPECIAL Core driller Ø12mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Cutting depth 25 mm.
Product type

Tap drill bit set

Drill hole Ø

12 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1911245 Fein 63134120301 Tap drill bit set 12 mm 1 pc(s)

Description

HSS SPECIAL core drill with 3/4 in Weldon-intake. Long tool life
For drilling multi-layered materials in one operation.

This text is machine translated.