• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63502238240 E-CUT CARBIDE PRO Carbide metal Plunge saw blade 32 mm 32 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Carbide plunge saw blade

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Plunge saw blade

Tool holder

SLM

Saw blade width

32 mm

Saw blade length

75 mm

(Ø)

32 mm

Material

Carbide metal

Material properties

TiN

Material suitability

Iron

Compatible with

Fein

Compatible with

MultiMaster

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197235 Fein 63502238240 E-CUT CARBIDE PRO Carbide metal Plunge saw blade 32 mm 32 mm 10 pc(s)

Description

Tin-coated carbide plunge saw blade with extremely high wear resistance. 100% longer service life compared to uncoated carbide saw blades. 30 times longer service life compared to HSS saw blades. The right choice for hard materials such as ferrous metals, stainless steel or copper pipes. Can be used even for hardened screws (Spax) and high-strength machine screws. Also ideal for abrasive materials such as brick, masonry or cement fiber boards as well as laminate, CFK and GFK. Good cutting performance and cutting quality in all wood materials such as hardwood or chipboard. Narrow, tailored shape for optimum cutting speed and good chip removal.

This text is machine translated.

What kind of Multitool Accessories are you looking for?