• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63503098001 saw blade 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

saw blade

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Material: HSS
  • Tooth spacing 1.8 mm
  • Miscellaneous ≤ Ø 440 ²
  • NON-ferrous metals and steel 400 N/mm², steel over 400 N/mm² and GG
  • Thickness: 2.0 mm
  • Weight (net): 0,21 kg
  • Suitable for STS 325 R, AStxe 649-1, AStx 649-1.
Product type

Jigsaw blade

Saw blade length

600 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324848 Fein 63503098001 saw blade 1 pc(s)

Description

Special Saw Blades for the processing of steel and stainless steel.
HD saw blade for faster work progress and longer to D 440 mm (extension chain required)
Material HSS
tooth distance 1.8 mm
length 600 mm
miscellaneous ≤ Ø 440²
non-ferrous metals and steel 400 N/mm² x
steel over 400 N/mm² and GG x
thickness 2.0 mm
Weight (net) 0.21 kg
suitable for:
STS325R, AStxe 649-1, 649-1 AStx

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)