• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63503167010 Jigsaw blade for metal BIM 63 T1.2 / 1.4 MS SC 5 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • TPI 23 - 18
  • Width 8 mm
Product type

Jigsaw blade

Saw blade length

90 mm

Material (details)

BIM (bimetal)

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3359011 Fein 63503167010 Jigsaw blade for metal BIM 63 T1.2 / 1.4 MS SC 5 pc(s)

Warranty Terms

Warranty Terms 3359011 Fein 63503167010 Jigsaw blade for metal BIM 63 T1.2 / 1.4 MS SC 5 pc(s)

Description

Features

  • Jigsaw blade for metal BIM 75 T1.2 MS SC
  • Profi-Top-Line
  • Jigsaw blade for metal
  • Suitable for use in the following materials: Sheet metal and metal, stainless steel, INOX, steel sheet
  • Impressive through straight cuts and a long life
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)