• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63703005010 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Grinding disc 6 mm 125 mm

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Rotational speed (max.)

12250 U/min

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526783 Fein 63703005010 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Warranty Terms

Warranty Terms 2526783 Fein 63703005010 Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)

Description

Features

  • For sanding off and working on a weld seam with a good service life
  • Can be used universally in steel and stainless steel
  • Shape offset
  • 22.23 mm internal diameter
  • Maximum speed 12 250 rpm
  • Maximum working speed 80 m/s.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)