• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 200018 Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

164 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

RHODIUS KSM, roughing disk 125 x 7.0 x 22.23 mm, form 27, ALPINE, made in Germany, for steel

  • The classic for the price-conscious professional slips easily and with a good service life
  • Ideal for drive-weak machines.
  • Comfortable grinding
  • Good machining
  • Long operating life

Technical specifications

Product type

Grinding disc

Features

Glass fibre reinforced

Content

1 pc(s)

(Ø)

125 mm

Bore Ø

22.23 mm

Thickness

7 mm

Rotational speed (max.)

12250 U/min

Material suitability

Steel

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3393929 Rhodius 200018 Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3393929 Rhodius 200018 Grinding disc Diameter 125 mm Bore diameter 22.23 mm Steel 1 pc(s)

Description

Machine suitability: The RHODIUS KSM is a roughing disk (form 27) for angle grinders of all power classes. Material suitability: The RHODIUS KSM was specifically developed for the machining of steel (black steel also called structural steel, St37, S235JR, 1.0037 or carbon steel) and cast steel. The grinding disc KSM is ideal for chamfering, for welding seam preparation, for leveling welds, as well as for breaking edges and deburring. It is also suitable for surface grinding. Construction and production: The disc is manufactured in accordance with EN 12413 and is safety tested and OSA certified. Every thousand discs are tested for safety at approximately double the speed at which they are used. It contains high-quality grinding grain (aluminum oxide known as corundum) and specially tuned phenolic resin as well as an armoring made of three full-surface glass fiber fabric layers. This roughing disk thus far exceeds the legally required lateral load of 290 N. Application: The KSM convinces by its high service life. The glass has a fine grain layer which makes it very easy to break out. Dimensions: The grinding disc KSM has a disc width of 7.0 mm or 8.0 mm and is available in diameters from 105 mm to 230 mm. Branches: This grinding disk is preferred in the locksmith's shop, in steel construction, in yards, in container and plant engineering as well as in pipe and pipe construction.

This text is machine translated.

Scope of delivery

  • 1 pieces KSM 125 x 7.0 x 22.23 mm

More interesting products

(*All information is plus legal VAT)