• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63714057010 Woollen belt Grit size 120 (L x W) 815 mm x 20 mm 5 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 45.99 / piece)
€ 68.99
-33 %
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fleece tape K120 VE5

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Woollen belt

Grit size

120

Length

815 mm

Width

20 mm

Content

5 pc(s)

Dim

(L x W) 815 mm x 20 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324884 Fein 63714057010 Woollen belt Grit size 120 (L x W) 815 mm x 20 mm 5 pc(s)

Description

Hints

This text is machine translated.