• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63721008014 Lamellae fleece roller Diameter 100 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Lamellae fleece roller

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Boring: 19 mm
Grit size

100

Dim

(Ø) 100 mm

Content

1 pc(s)

Width

100 mm

(Ø)

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324944 Fein 63721008014 Lamellae fleece roller Diameter 100 mm 1 pc(s)

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)