• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63723014019 Ring polishing cloth Diameter 150 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 14.99
-27 %
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Ring polishing cloth

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Dim

(Ø x H) 150 mm x 0.015 m

Weight

0.138 kg

Content

1 pc(s)

Width

0.15 m

Height

0.015 m

Length

0.15 m

(Ø)

150 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1324962 Fein 63723014019 Ring polishing cloth Diameter 150 mm 1 pc(s)

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)