• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 63903120019 Cutter 2 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Knife 2er pack straight shape

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Length of cut: 14 mm
Product type

Cutter

Saw blade length

65 mm

Length

65 mm

Compatible with

Fein

Compatible with

SuperCut

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2613784 Fein 63903120019 Cutter 2 pc(s)

Description

Bent, 2er-Pack.

This text is machine translated.

What kind of Multitool Accessories are you looking for?