• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein 92604182020 Tool battery 3 Ah Li-ion

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Battery pack

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Tool battery

Battery voltage

18 V

Type

92604182020

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

for brands

Fein

Rechargeable

Yes

Size

Non-standard rechargeable

Weight

0.45 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2197259 Fein 92604182020 Tool battery 3 Ah Li-ion

Warranty Terms

Warranty Terms 2197259 Fein 92604182020 Tool battery 3 Ah Li-ion

Description

Li-ion battery with charge status indicator and FINE SafetyCell Technology. Protects the battery and the machine from overload, overheating and deep discharge. Can be used on all FINE 18 V battery tools.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)