Handy, battery-plate shears for working around the curves for cutting and Besäumen thin plates
Including second plunger and table knife, permanent marker, masking tape and meter stick.
Technical specifications
Battery voltage: 18 V
Battery compatibility: Li-Ion / ProCORE Li-Ion
Battery interface 18 V AMPShare
Weight without rechargeable battery: 1.44 kg
Stroke number 2200/3500 1/min
Cutting speed 6 - 9 m/min
Steel up to 400 N/mm² 1.6 mm
Steel up to 600 N/mm² 1.2 mm
Steel up to 800 N/mm² 1 mm
Non-ferrous metals up to 250 N/mm² 2 mm
Radius der kleinsten Kurve 15 mm
Product type
Cordless tin snips
Weight
1.44 kg
Voltage
18 V
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3323893 Fein ABLS 18 1.6 E AS 71300662000
Description
Battery-operated plate shears up to 1.6 mm|ABLS 18 1.6 E AS|Handy, curve-shaped rechargeable battery plate shears for cutting and trimming thin sheets. Including second plunger and table knife, permanent marker, masking tape and meter stick.
This text is machine translated.
Features
221 m cutting capacity (in 0.8 mm plate) with one battery charge (GBA 5 Ah).
Exceptional portability through compact and light design for optimum mobility of the shears.
Quad-reversible blades for clean, burr-free cuts at low operating costs.
Good curves smooth operation at low metal deformation
Ideal for trimming and cutting
Full view of the cutting line
Proven MultiMaster motor with extraordinary power and stability.
Compatible with AMPShare-/ Bosch Professional 18 V batteries.
Maximum work progress with AMPShare 18 V batteries: COOLPACK 1.0 technology provides a longer battery life compared to batteries without COOLPACK technology and thus enables longer operating times. ECP protects the battery against overloading, overheating and deep discharge.
Best equipped for every use. Mobile working with the L-BOXX system.
Scope of delivery
2 plunger and table knife (31308072000) 1 mounted
1 Allen wrenches 2 mm
1 Allen wrenches 3 mm
1 Chip deflector
1 permanent marker (32133037000)
1 Painters's tape (32133038000)
1 Meter stick (18750283000)
1 plastic tool case (L-BOXX 136)
Description
Battery-operated plate shears up to 1.6 mm|ABLS 18 1.6 E AS|Handy, curve-shaped rechargeable battery plate shears for cutting and trimming thin sheets. Including second plunger and table knife, permanent marker, masking tape and meter stick.
This text is machine translated.
Features
221 m cutting capacity (in 0.8 mm plate) with one battery charge (GBA 5 Ah).
Exceptional portability through compact and light design for optimum mobility of the shears.
Quad-reversible blades for clean, burr-free cuts at low operating costs.
Good curves smooth operation at low metal deformation
Ideal for trimming and cutting
Full view of the cutting line
Proven MultiMaster motor with extraordinary power and stability.
Compatible with AMPShare-/ Bosch Professional 18 V batteries.
Maximum work progress with AMPShare 18 V batteries: COOLPACK 1.0 technology provides a longer battery life compared to batteries without COOLPACK technology and thus enables longer operating times. ECP protects the battery against overloading, overheating and deep discharge.
Best equipped for every use. Mobile working with the L-BOXX system.