• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ABLS 18 1.6 E AS set 2x 5 Ah 71300664000

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 865.00 / piece)
€ 865.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ABLS 18 1.6 E AS set 2x 5 Ah

  • Battery-operated metal shears up to 1.6 mm
  • ABLS 18 1.6 E AS set 2x 5 Ah
  • Handy, battery-plate shears for working around the curves for cutting and Besäumen thin plates
  • Includes charger GAL 1880 CV AS, 2x Li-ion battery GBA 18V 5.0 Ah AS, second plunger and table knife, permanent marker, drawing band and meter rod.

Technical specifications

  • Battery voltage: 18 V
  • Battery compatibility: Li-Ion / ProCORE Li-Ion
  • Battery interface 18 V AMPShare
  • Weight without rechargeable battery: 1.44 kg
  • Battery capacity 5 Ah
  • Stroke number 2200/3500 1/min
  • Cutting speed 6 - 9 m/min
  • Steel up to 400 N/mm² 1.6 mm
  • Steel up to 600 N/mm² 1.2 mm
  • Steel up to 800 N/mm² 1 mm
  • Non-ferrous metals up to 250 N/mm² 2 mm
  • Radius der kleinsten Kurve 15 mm
Product type

Cordless tin snips

Weight

1.44 kg

Capacity (mAh, Ah)

5 Ah

Voltage

18 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3323895 Fein ABLS 18 1.6 E AS set 2x 5 Ah 71300664000

Description

Battery-operated plate shears up to 1.6 mm|ABLS 18 1.6 E AS set 2x 5 Ah|Handy, curve-type battery-plate shears for cutting and Besäumen thin plates. Includes charger GAL 1880 CV AS, 2x Li-ion battery GBA 18V 5.0 Ah AS, second plunger and table knife, permanent marker, drawing band and meter rod.

This text is machine translated.

Features

  • 221 m cutting capacity (in 0.8 mm plate) with one battery charge (GBA 5 Ah).
  • Exceptional portability through compact and light design for optimum mobility of the shears.
  • Quad-reversible blades for clean, burr-free cuts at low operating costs.
  • Good curves smooth operation at low metal deformation
  • Ideal for trimming and cutting
  • Full view of the cutting line
  • Proven MultiMaster motor with extraordinary power and stability.
  • Compatible with AMPShare-/ Bosch Professional 18 V batteries.
  • Maximum work progress with AMPShare 18 V batteries: COOLPACK 1.0 technology provides a longer battery life compared to batteries without COOLPACK technology and thus enables longer operating times. ECP protects the battery against overloading, overheating and deep discharge.
  • Best equipped for every use. Mobile working with the L-BOXX system.
  • The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries.

Scope of delivery

  • 2 plunger and table knife (31308072000) 1 mounted
  • 1 Allen wrenches 2 mm
  • 1 Allen wrenches 3 mm
  • 1 Chip deflector
  • 1 permanent marker (32133037000)
  • 1 Painters's tape (32133038000)
  • 1 Meter stick (18750283000)
  • 2 Li-ion GBA 18V 5.0 Ah AS (92604346020)
  • 1 CHARGER GAL 1880 CV AS (92604335010)
  • 1 plastic tool case (L-BOXX 136)

More interesting products

(*All information is plus legal VAT)