• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein AKBU 35 PMQW 18 V AS 1-speed-Cordless core drill 18 V brushless, incl. spare battery, incl. charger, incl. case

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cordless core drill AKBU 35 PMQW 18 V AS

  • Max. drill bit Ø 35 mm
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Load speed 130 - 520 rpm
  • Max. Carbide core drill bit Ø 35 mm
  • HSS core drill bit max. Ø 35 mm
  • Core drill bit depth max. 50 mm
  • Max. Twist drill Ø 18 mm
  • Tap M14
  • Lowering max. Ø 31 mm
  • Max. Friction Ø 18 mm
  • Core drill bit receptacle: 3/4 in Weldon
  • Core bit change: Tool-free
  • Stroke: 135 mm
  • Total lifting range 260 mm
  • Magnet-retaining power 9,000 N
  • Magnetic base dimensions 195 x 70 mm
Product type

Cordless core drill

Features

brushless

incl. spare battery

incl. charger

incl. case

Voltage

18 V

Capacity (mAh, Ah)

12 Ah

Load speed

520 U/min

Transmission type

1-speed

Tool holder

MK2

Weldon shank

Max. drill diameter

35 mm

Operating voltage

18 V

Weight

12.2 kg

Weight, information

without rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995134 Fein AKBU 35 PMQW 18 V AS 1-speed-Cordless core drill 18 V brushless, incl. spare battery, incl. charger, incl. case

Information

Test Summary Report 2995134 Fein AKBU 35 PMQW 18 V AS 1-speed-Cordless core drill 18 V brushless, incl. spare battery, incl. charger, incl. case

Description

Extremely wear-resistant and durable machine concept thanks to a brushless motor as well as high material and processing quality. Designed for up to 60 000 drill holes with a duration of 300 h. Small and light machine with up to 25% higher work progress with unique productivity and battery life compared to the competition. With 18 V 12 Ah AMPShare ProCORE battery, up to 48 holes per battery charge are possible (HM core drill, Ø 18 mm, S235 12 mm). At 12.2 kg, the world's lightest cordless universal core drill. Thanks to right/left motion, electronic speed adjustment and 260 mm lifting range, maximum flexibility in all mobile drilling operations such as Kern, spiral, tapping, lowering and rubbing. Intuitive and error free operating concept in the field of vision of the user. Convenient magnetic holding force display helps with safe attachment of the machine. Tilt sensor stops the drill motor immediately when the machine is slipping or tilted. MK2 tool attachment for the direct use of industrial tools. Secure stand thanks to extra slim permanent magnet with pre-magnetization for convenient and easy alignment. Speed memory "Memory Function". Compatible with Bosch Professional 18 V batteries since 2008 and AMPShare batteries. COOLPACK 2.0 technology provides for a 135% longer battery life and thus enables longer operating times. The latest cell technology and intelligent battery management ensure 87% more power than conventional batteries. ProCORE Li-ion battery with high-power cells, charge state indicator and "Electronic Cell Protection" (ECP). ECP protects the battery against overloading, overheating and deep discharge.

This text is machine translated.

Features

  • Battery-operated universal magnetic core drill machine up to 35 mm
  • AKBU 35 PMQW 18 V as set 1x 12 Ah
  • Magnetic retention force display
  • Electronic speed reduction
  • Speed-regulated tacho-electronics
  • Forward/reverse operation
  • Memory function
  • Tilt sensor

Scope of delivery

  • 1 cordless magnetic core drill
  • 1 coolant pump
  • 1 lashing strap
  • 1 Chip hooks
  • 1 centering pin 100 mm
  • 1 touch protection
  • 1 Expulsion wedge
  • 1 ProCORE 18 V / 12.0 Ah Li-ion battery
  • 1 quick charger GAL18V-160 AS
  • 1 plastic tool case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.