• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein ALG 80 BC Quick charger 92604323010 incl. spare battery

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Battery starter set quick charger ALG 80 BC + 2x Li-Ion battery 18 V 6.0 Ah

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

Product type

Quick charger

Charging current (max.)

8 A

Battery voltage

18 V

Charging slots

1

Features

incl. spare battery

Capacity (mAh, Ah)

6 Ah

Documents & Downloads

Information

Test Summary Report 2356986 Fein ALG 80 BC Quick charger 92604323010 incl. spare battery

Security datasheet

Security datasheet 2356986 Fein ALG 80 BC Quick charger 92604323010 incl. spare battery

Description

2 Li-ion batteries with ALG 80 BC rapid charger. Bluetooth® connectivity for connecting to mobile devices and using the my.FEIN app. View the current charge level and the number of previous charge cycles on your smartphone or tablet. Notification when the battery is fully charged. Short charging times thanks to the high charging current of 8 ampere and process-controlled charging management. Large LED-display with charging status display and USB-connection for mobile charging of small electrical devices. For all FINE Li-ion batteries. Charging times (80 % of max. capacity): 12 and 18 V / 3 Ah: 31 min., 12 and 18 V / 6 Ah: 38 min., 18 V / 5.2 Ah: 33 min.

This text is machine translated.

What kind of Tool Battery Chargers are you looking for?