• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein IBS 16 Drill stand

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 825.00 / piece)
€ 825.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Industrial drill stand IBS 16

  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Twist drill bit max. diameter: 16 mm
  • thread drill: M12
Product type

Drill stand

Collar Ø

53 mm

Weight

8 kg

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323042 Fein IBS 16 Drill stand

Warranty Terms

Warranty Terms 1323042 Fein IBS 16 Drill stand

Description

Easier. Compact industrial drill stand with aluminum baseplate for universal use. such as drilling. Tapping. Rub and lowering. Double drill motor guide for use largest drilling tools. Base plate with drilling pattern for demmeler and siegmund welding tables system 28. Integrated coolant tank with Flex hose. Page Exchangeable feed handwheel. Protective hood adjustable without tools;

Scope of delivery

  • 1 coolant tank, 1 Flex Hose, 1 Reduction ring Ø 43 mm,

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 862.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)