• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein MultiMaster MM 500 PLUS Ultimate Collection 72296779000 Multifunction tool 350 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 329.00 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Oscillator - multi-master mm 500 PLUS ultimate collection

  • Thanks to StarlockPlus tool holder, you have access to around 100 FEIN accessories of the Starlock and StarlockPlus power classes
  • 350 W FINE motor
  • Overload-proof, high performance motor with Hohem copper content for more cutting speed and faster work progress
  • Tacho generator: Constant speeds even under load and continuously variable electronic speed control
  • Metal transmission: High load capacity and maximum service life, as all gear parts are made of metal
  • Mechanical interface: For stationary operation in the table or drill stand support or for mounting the depth stop
  • Industrial cable: Large action radius thanks to 5 meter long fine wired rubber cable in industrial quality
  • Best equipped for every use. Mobile working with the L-BOXX system.

Technical specifications

Product type

Multifunction tool

350 W

Idle oscillation rate

10000 - 19500 /min

Cable length

5 m

Operating voltage

230 V

Dim

(L x W x H) 339 x 67 x 88 mm

Length

339 mm

Width

67 mm

Height

88 mm

Weight

1.40 kg

Type

Oscillating multifunction tool

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3820793 Fein MultiMaster MM 500 PLUS Ultimate Collection 72296779000 Multifunction tool 350 W

Description


Oscillator - MM 500 multi-master mm 500 PLUS ultimate collection
The powerful multi-tool for fast work progress (with expansion and renovation) with accessories for sawing in wood and metal, grinding, tiles separate and more.

This text is machine translated.

Scope of delivery

  • 1 MULTI-MASTER MM 500
  • 1 E-Cut long-life saw blades (35 mm)
  • 1 E-Cut long-life saw blades (65 mm)
  • 1 E-Cut long life saw blade with titanium coating 50 x 35mm
  • 1 E-Cut standard saw blade cuved (35 mm)
  • 1 E-Cut standard saw blade cuved (65 mm)
  • 1 HM saw blade (Ø 75 mm)
  • 1 HM grater (triangular)
  • 1 carbide metal Ø 85 mm segment saw blade
  • 1 spatula
  • 1 Sanding faceplate
  • Each 5 grinding sheets (K 60, 80, 120, 180, 240)
  • 1 plastic tool case (L-BOXX 136)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)