• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 3000-1/25 F0133000JP Multifunction tool incl. accessories, incl. case 28-piece 130 W

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

154 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Multifunction tool

Features

incl. accessories

incl. case

130 W

Collet diameter

3.2 mm

Tool holder

Collets

Cable length

0 cm

Operating voltage

230 V

Length

190 mm

Weight

550 g

Idle speed

10000 - 33000 U/min

Factory colour

Grey

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1389289 Dremel 3000-1/25 F0133000JP Multifunction tool incl. accessories, incl. case 28-piece 130 W

Description

Dremel 3000 Multi-function tool with bendable shaft and 25 original openers. All components are in a clear case. Tool holder for mounting the device on the wall and for easy storage of the cable.

Features

  • Variable speed of 10,000 - 33,000 rpm
  • Built-in hanger
  • Interchangeable carbon brushes
  • 130 W motor
  • Softgrip
  • Collet locking
  • Quick-change system: EZ Twist
  • Collet diameter: 3.2 mm.

Scope of delivery

  • Flexible shaft
  • 25 Dremel accessories (including EZ SpeedClic accessories)
  • Tool holder
  • Carrying case
  • Operating instructions.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 177.96*

More interesting products

(*All information is plus legal VAT)