• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Brüder Mannesmann 92571 M92571 Multifunction tool incl. accessories, incl. case 81-piece 130 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 80 Parts)
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Mini Drill Set with 80 Accessories

  • 130 W powerful motor
  • Includes flexible shaft, table stand and case

Technical specifications

Product type

Multifunction tool

Features

incl. accessories

incl. case

130 W

Collet diameter

1 mm

1.6 mm

2.35 mm

3.2 mm

Tool holder

Collets

Operating voltage

230 V

Length

220 mm

Idle speed

8000 - 30000 U/min

130 W

Rotational speed range

8000 - 30000 RPM

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810128 Brüder Mannesmann 92571 M92571 Multifunction tool incl. accessories, incl. case 81-piece 130 W

Conformity certificate

Conformity certificate 810128 Brüder Mannesmann 92571 M92571 Multifunction tool incl. accessories, incl. case 81-piece 130 W

Conformity certificate 810128 Brüder Mannesmann 92571 M92571 Multifunction tool incl. accessories, incl. case 81-piece 130 W

Description

Powerful drill with high power reserves suitable for all types of jobs.

Features

  • Continuously adjustable speed selection.

Scope of delivery

  • Mini drill
  • 78 grinding and polishing tools
  • Flexible shaft
  • Table stand
  • Case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)