• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fein WPO 14-15 E 72214800230 Machine polisher 230 V 1200 W 500 - 1500 U/min 23 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 625.00 / piece)
€ 625.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

POLISHER WPO 14-15 E / 1 200 W.

  • Can be converted to rotary grinder
  • 'Orange logo with white lettering: FEIN Online Partner 2025'

Technical specifications

  • Output power electric motor 750 W
Operating voltage

230 V

Product type

Machine polisher

Rotational speed (max.)

1500 U/min

Rotational speed (min.)

500 U/min

Rotational speed range

500 - 1500 U/min

Weight

2.5 kg

Content

1 pc(s)

Cable length

4 m

1200 W

Polishing head Ø

23 mm

Tool holder

M14

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1322964 Fein WPO 14-15 E 72214800230 Machine polisher 230 V 1200 W 500 - 1500 U/min 23 mm

User & Safety Instructions 1322964 Fein WPO 14-15 E 72214800230 Machine polisher 230 V 1200 W 500 - 1500 U/min 23 mm

User & Safety Instructions 1322964 Fein WPO 14-15 E 72214800230 Machine polisher 230 V 1200 W 500 - 1500 U/min 23 mm

Warranty Terms

Warranty Terms 1322964 Fein WPO 14-15 E 72214800230 Machine polisher 230 V 1200 W 500 - 1500 U/min 23 mm

Description

Ideal speed range with continuous speed control for professional surface processing on vehicles and boats. Highest speed stability at any load over the entire adjustment range through mechanical gear reduction in connection with THE FINE high-performance motor. Special system accessories for the effective preparation of used paints. Revarnishes and highly scratch-resistant paints as well as for cleaning. Grinding and polishing of boat surfaces and gelcoat coatings. Comfortable speed adjustment. No heating in continuous use. Excellent ergonomics through the grip hood. Spindle lock Right and left hand operation. Restart blocking. Soft start-up Self-switcing off carbon brushes. Can be converted for rotary grinder with suction hood and grinding plate.

This text is machine translated.

Scope of delivery

  • 1 additional handle, 1 grip hood,

What kind of Car Polishers are you looking for?

More interesting products

(*All information is plus legal VAT)