• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kunzer 7PMZ08 Polishing pad/grinding disc accessories 75 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Accessory set for polishing machine 7APM08

  • 7-pieces

Technical specifications

Product type

Polishing pad/grinding disc accessories

Weight

90 g

Content

1 pc(s)

Polishing head Ø

75 mm

(Ø)

75 mm

Tool holder

Hook-and-loop

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2454696 Kunzer 7PMZ08 Polishing pad/grinding disc accessories 75 mm

Description

The accessory kit fits the 7APM08 polishing machine and all polishers with 75 mm Velcro.

This text is machine translated.

Scope of delivery

  • Support plate with Velcro attachment (drive thread size 5/16" x 24)
  • 3 Sanding paper (80/100/120)
  • Woolen fleece hood
  • Polishing sponge
  • Corrugated polishing sponge

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 154.98*

What kind of Car Polishers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)