• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder "Cu-Rophos 15" Solder Stick CuP 284 1 kg 2 mm

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 785.00)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Lot : Cup 284 (DIN EN ISO 17672)
  • Melting range : 645-800 °C.
  • Operating temperature : Min. 700 °C
  • Solder joints temperature resistant up to 200 °C.
  • Low temperature stable up to -70 °C.
Product type

Solder

Type

Stick

Wire diameter

2 mm

Alloy

CuP 284

Weight

1 kg

Length

500 mm

Documents & Downloads

Security datasheet

Security datasheet 2226422 Felder "Cu-Rophos 15" Solder Stick CuP 284 1 kg 2 mm

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Silver-containing copper hard solder "Cu-Rophos 15"
for flux-free soldering of copper.

Phosphorous copper hard solder for flux-free soldering of copper pipes in oil, gas and liquefied gas installations as well as in the heating and drinking water installation via 28 x 1.5 mm pipe dimensions. Thanks to the silver content, it is best suited for applications in the cold climate area and in systems subject to vibration. Excellent flow properties, for copper to copper without additional flux, for soldering on brass and red cast, a hard solder flux ( Cu-Rosil® according to DIN EN 1045 – FH 10) must also be used. Suitable for soldering on gas and liquefied gas systems (operating temperatures from -70 to +150°C).

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 797.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)