• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder Cu-Rotin® 3 Solder, lead-free Reel Sn97Cu3 0.100 kg 2.7 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 189.90)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felder Löttechnik Fittingsolder "Cu-Rotin 3", Sn97Cu3, 0.100 kg, 2.7 mm

  • According to DVGW
  • Worksheet GW 2 for soft soldering of copper pipes in the cold And hot water installation approved
  • Warm-resistant up to 110° C. Basically made of new metals.

Technical specifications

  • Lot: Sn97Cu3 (ISO 9453:2014)
  • Melting range 227-310°C.
  • Operating temperature> 270°C.
  • Solder joints: Temperature resistant up to 120 °C.
Product type

Solder, lead-free

Type

Reel

Wire diameter

2.7 mm

Alloy

Sn97Cu3

Weight

0.100 kg

Documents & Downloads

Datasheet

Datasheet 2226434 Felder Cu-Rotin® 3 Solder, lead-free Reel Sn97Cu3 0.100 kg 2.7 mm

Security datasheet

Security datasheet 2226434 Felder Cu-Rotin® 3 Solder, lead-free Reel Sn97Cu3 0.100 kg 2.7 mm

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Fitting solder "Cu-Rotin 3", Sn97Cu3
Lead-free soft solder for copper pipe installation.

This text is machine translated.

Features

  • According to DVGW for soft soldering of copper pipes in the cold and Hot water installation approved

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97€ 36.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)