• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Felder ISO-Core "Clear" Sn100Ni+ Solder, lead-free Reel Sn99,25Cu0,7Ni0,05 0.250 kg 1 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 207.96)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Felder Löttechnik ISO-Core "Clear" Sn100Ni+, 0.250 kg, 1 mm

  • Rosin-freeHigh wetting speedNo flux spatterCrystal-clear halogen-free flux residues

Technical specifications

  • Lot: Sn99.25Cu0.7Ni0.05 (ISO 9453: 2014)
  • According to Fuji patent DE 19816671C2
  • Flux: REL1 (EN 61190-1-1/J-STD-004), 1222 (ISO 9454-1:2016), flux content: 3.5%
  • SIR (IPC-TM-650, 2.6.3.3) :> 100 MΩ
Product type

Solder, lead-free

Type

Reel

Wire diameter

1 mm

Alloy

Sn99,25Cu0,7Ni0,05

Weight

0.250 kg

UKCA

yes

Documents & Downloads

Information

Information 2226449 Felder ISO-Core "Clear" Sn100Ni+ Solder, lead-free Reel Sn99,25Cu0,7Ni0,05 0.250 kg 1 mm

Security datasheet

Security datasheet 2226449 Felder ISO-Core "Clear" Sn100Ni+ Solder, lead-free Reel Sn99,25Cu0,7Ni0,05 0.250 kg 1 mm

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

High-quality lead-free solder wire for hand and automatic soldering in electrical engineering, electro-mechanics and electronics. The flux is characterized by high temperature resistance and does not spray during melting. An optimal wetting as well as the standard spreading values make this lead-free soldering wire a top product among the tube solders. The new flux formulation "Clear" is based on synthetic resins (free of colophony) and has been perfectly adapted to the new requirements of lead-free soldering technology:· High wetting speed and spread on all surfaces common in electronics· No (painful) flux spatter on the assembly, system parts or the hands of the user(s)· Clear flux residues to optimize the optical impression· The lowest output and neutral odor reduces the stress on the workplace· Easily removable residues on soldering tips, these can be removed with conventional means (FIELDS, solder sponge, metal wool)· 100MΩ-Test passed- can also be used in assembly production· The service life of the soldering iron tips is significantly extended

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)