• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fellowes AV Converter 4570001 [ - ]

1/8
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fellowes Arc A4 - Laminator - hot laminator

  • A4 laminator for occasional use in the home
  • Easy to use for beginners to lamination thanks to just one switch
  • Ready to use after 4 minutes of warm up
  • Laminated 80 micron foils
  • Trigger lever for removal of badly inserted foils
  • The automatic shut-off function is activated after 30 minutes
  • Including starter kit for 10x A4 laminations

Technical specifications

  • Bag - 24 cm
Product type

AV Converter

Cable length

0 mm

Factory colour

Black

Version

Converter

Cable use

AV

Weight

1 kg

Width

35.9 cm

Height

6.2 cm

Dim

(W x H x D) 35.9 x 6.2 x 17 cm

Range of use

Household

Depth

17 cm

Laminating type

Hot

Laminating speed

300 mm/min

Laminator width (max.)

240 mm

Sheet thickness (max.)

80 micron

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738797 Fellowes AV Converter 4570001 [ - ]

Description

A4 Laminator "Arc", max. A4 format, max. Speed 300 mm/min, max. Lamination bag thickness: 80 micron, preheating time: 4 minutes, with anti-jam function, release lever for clearing jams, sleep mode is activated after 30 minutes, incl. starter pack for 10 laminations

This text is machine translated.

Features

  • Fellowes Arc A4 - Laminator - pouch
  • Device type : Laminator - Bag
  • Technology : Hot laminator
  • Maximum width : 24 cm
  • Motorized : Yes
  • Lamination thickness : 80 µm

Scope of delivery

  • Device, starter kit for 10 documents, user manual

What kind of Audio & HDMI Converters are you looking for?