• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fenix Light C7 V2.0 FEC7V2 LED (monochrome) Torch rechargeable 3300 lm 79 h 256.5 g

1/2
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fenix C7 V2.0 LED torch with USB connection

  • Max. 3,300 lumens and 575 meters range
  • Luminus SFT70 Gen2 LED with a lifetime of 50,000 hours
  • Power supply via the ARB-L21-5000 V2.0 rechargeable battery included in the delivery.
  • Side switch
  • Titanium-coated stainless steel clip for secure attachment to pockets or tactical equipment.
  • USB Type-C charging plug
  • Magnetic rear, for hands-free use
  • Battery status indication
  • Roll and skid-proof casing design.
  • Intelligent overheating protection and low voltage warning.
  • Made out of high quality aluminum

Technical specifications

Luminous flux (range)

1000 lm -

Product type

Torch

Bulb type

LED (monochrome)

Light duration (max.)

79 h

Power supply (LOV)

rechargeable

Factory colour

Black

Illumination range (high)

575 m

Weight

256.5 g

Dim

(L x W x H) 150.6 x 40 x 27.5 mm

Weight, information

incl. rechargeable battery

Luminous flux (high)

3300 lm

Material

Aluminium

Aluminium (anodized)

Width

40 mm

Height

27.5 mm

Length

150.6 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758195 Fenix Light C7 V2.0 FEC7V2 LED (monochrome) Torch rechargeable 3300 lm 79 h 256.5 g

Description

Equipped with a lumen SFT70 Gen2 LED that delivers a maximum light output of 3,300 lumens and a light range of up to 575 meters. The torch is operated with the 5000 mAh rechargeable battery included in the delivery. The waterproof Type-C connector allows universal and comfortable charging. The magnetic end piece allows easy attachment to metal surfaces for hands-free use. With an improved, thicker casing and the protection class IP68 the C7 V2.0 offers extraordinary durability and protection against dust, water and shocks. Whether in the open, on an industrial site or while carrying out house works – the Fenix C7 V2.0 remains your optimum and reliable torch.

This text is machine translated.

Scope of delivery

  • C7 V2.0 torch
  • Fenix ARB-L21-5000 V2.0 LiIon battery
  • USB Type-C charging cable
  • Lanyard
  • Replacement O-ring
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)