• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fenix Light FEARBL21-6000B Spare rechargeable Fenix HT18R, HT32, TK17, TK22R, TK30R, WF25RM, LR36R, CL27R, LD45R, PD45R

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

Fenix HT18R, HT32, TK17, TK22R, TK30R, WF25RM, LR36R, CL27R, LD45R, PD45R ACE, PD40R V3.0, PD36R V2.0

Product type

Spare rechargeable

Dim

(Ø) 22 mm

Number

1 pc(s)

Weight

80 g

Factory colour

Black

Orange

Content

1 pc(s)

Width

77 mm

(Ø)

22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3466207 Fenix Light FEARBL21-6000B Spare rechargeable Fenix HT18R, HT32, TK17, TK22R, TK30R, WF25RM, LR36R, CL27R, LD45R, PD45R

Description

The Fenix ARB-L21-6000B is a powerful, standard USB type C connector, 21700 Li-ION rechargeable battery. Battery may also be used as a power bank.
This compact battery offers a capacity of 6000 mAh. The stable output current and thermal power help to effectively prevent overheating problems. A properly maintained ARB-L21-6000B battery retains up to 75% of its original capacity even after 500 full charge and discharge cycles.

This text is machine translated.

Scope of delivery

  • Fenix ARB-L21-6000B LiIon USB battery 21700

More interesting products

(*All information is plus legal VAT)