• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ledlenser 0042 Diffusor cap P17R, P17, P17.2, M17R, i17R Orange

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ledlenser signal cap 53 mm

  • Simple and quick to install
  • Glare-free light.
  • Shockproof

Technical specifications

Compatible with (details)

P17R

P17

P17.2

M17R

i17R

Product type

Diffusor cap

n.rel.

Dim

(Ø) 53 mm

Factory colour

Orange

Content

1 pc(s)

(Ø)

53 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2102196 Ledlenser 0042 Diffusor cap P17R, P17, P17.2, M17R, i17R Orange

Description

This Stec purchase set converts the ledlenser lamp in a signal light. The glare-free light cone is ideal for instructing or traffic control for, parking give directions, airfield, rail traffic, military, boat, police, fire and security services.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)