• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fenix Light HL16 LED (monochrome) Headlamp battery-powered 450 lm FEHL16-Grün

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Luminous flux (range)

200 lm - 499.9 lm

Product type

Headlamp

Bulb type

LED (monochrome)

Power supply (LOV)

battery-powered

Factory colour

Green

Weight

97.2 g

Dim

(L x W x H) 64 x 48 x 27 mm

No. of bulbs

2

Light duration (high)

3 h

Light duration (low)

100 h

Light duration (medium)

8 h

Illumination range (high)

104 m

Illumination range (low)

10 m

Illumination range (medium)

32 m

Luminous flux (high)

450 lm

Width

48 mm

Height

27 mm

Length

64 mm

Waterproof

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369228 Fenix Light HL16 LED (monochrome) Headlamp battery-powered 450 lm FEHL16-Grün

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.