• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FerdyF. 1920-10 Blue Clarino®-Synthetic-Leather Mechanics Precision XL (10) EN 388

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FerdyF. 1920-10 Blue Clarino®-Synthetic-Leather Mechanics Precision XL (10) EN 388

  • With shortened fingers for high grope feeling from high-quality Clarino® - Synthetic - leather
  • Symbol of a hammer on a shield. It signals protection or security, possibly in an industrial or craft context.<br><br>Hammer and shield symbol. It indicates protection or safety, likely within an industrial or artisanal setting.

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Polyamide

Polyurethane

Size

10

XL

Factory colour

Blue

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Spandex

Standards

EN 388

Material (details)

Clarino®-Synthetic-Leather

Size

XL (10)

Description

Ideal glove for work with strong abrasion as well as high sleight of hand by shortened fingers:For installers, Show technician, Carpet fitter, Roofer and Plumber, in the shipping industry, precision engineering and for many other applications

Features

  • Wash bar, breathe-active
  • Extremely resistantly nevertheless softly and flexible
  • Palm and finger reinforcements in synthetic leather
  • Hands made of elastic spandex
  • Neoprene-ankle protection padding.
  • Flexible airy finger gaps
  • Showing, middle fingers and thumbs are shortened and in front open
  • Rest of finger pads with doubled reinforcements
  • Additional PVC reinforcement zones to palm, and thumb pads
  • Terry-Cotton-Sweat wiper on thumb
  • Partialintegrated ergonomic wrist support from padded neoprene material with hook-and-pile fastener

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.