• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FerdyF. 1920-11 Blue Clarino®-Synthetic-Leather PRECISION EN 388

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FerdyF. 1920-11 Blue Clarino®-Synthetic-Leather PRECISION EN 388

  • With shortened fingers for high grope feeling from high-quality Clarino® - Synthetic - leather

Technical specifications

Product type

Work glove

Protection class

CAT II

Material (palm)

Polyamide

Polyurethane

Size

11

XXL

Factory colour

Blue

EN standard

EN 388

Content

1 Pair

Material (back of the hand)

Spandex

Standards

EN 388

Material (details)

Clarino®-Synthetic-Leather

Description

Ideal glove for work with strong abrasion as well as high sleight of hand by shortened fingers:For installers, Show technician, Carpet fitter, Roofer and Plumber, in the shipping industry, precision engineering and for many other applications

Features

  • Wash bar, breathe-active
  • Extremely resistantly nevertheless softly and flexible
  • Palm and finger reinforcements in synthetic leather
  • Hands made of elastic spandex
  • Neoprene-ankle protection padding.
  • Flexible airy finger gaps
  • Showing, middle fingers and thumbs are shortened and in front open
  • Rest of finger pads with doubled reinforcements
  • Additional PVC reinforcement zones to palm, and thumb pads
  • Terry-Cotton-Sweat wiper on thumb
  • Partialintegrated ergonomic wrist support from padded neoprene material with hook-and-pile fastener

What kind of Protective Gloves are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.