
Highlights & Details
Red, Black Artificial-Leather and Spandex Rope Rescue Gloves EN 388
- Elastane back for a snug fit
- Breathable
- Padded ankle protection
- This text is machine translated.
Technical specifications
- Product type
Work glove
- Protection class
CAT II
- Material (palm)
Polyamide
Polyurethane
- Size
8
M
- Factory colour
Red
Black
- EN standard
EN 388
- Content
1 Pair
- Material (back of the hand)
Spandex
- Standards
EN 388
- Material (details)
Artificial-Leather and Spandex
- Size
M (8)
Documents & Downloads
Datasheet
Datasheet 887343 FerdyF. 1977-8 Red, Black Artificial-Leather and Spandex Rope Rescue M (8) EN 388
User & Safety Instructions
User & Safety Instructions 887343 FerdyF. 1977-8 Red, Black Artificial-Leather and Spandex Rope Rescue M (8) EN 388
Conformity certificate
Conformity certificate 887343 FerdyF. 1977-8 Red, Black Artificial-Leather and Spandex Rope Rescue M (8) EN 388
Description
Features
- Specialised abseil gloves for rescue-, abseil- and mining or other extreme working environments, suits for high rescue group services
- palm made from black and grey artificial leather.
- Red elastic Spandex-back of hand
- Special hook-and-loop fastener around the wrist support enables perfect fitting at wrist.
- In inner hand area, top parts between thumb and index finger is of pad-cushioning in artificial leather.
- Breathable and washable
- Extremely tough
- Abrasion resistant finger tips
- Reinforcements by Kevlar®-threads seams severe load
- With cushioned ankle Protection
- Special fastening eyelet at wrist.
Hints
What kind of Protective Gloves are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






















