• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1132957 HGPD-80-A 2-finger gripper Enclosure material: Aluminium 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3,125.00 / piece)
€ 3,125.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

2-finger gripper HGPD-80-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • No. of jaws: 2
  • Size 80
  • Fastening method: Optional:
  • Internal thread and centering sleeve
  • With through hole and centering sleeve
  • With through hole and dowel pin
  • With internal thread and dowel pin
  • Operating pressure: 3 ... 8 bar
  • Operating pressure of blocked air: 0 ... 0.5 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Operation: Double-acting
  • Open total gripping force at 6 bar: 3,922 N.
  • Close total grip at 6 bar: 3,716 N.
  • Gripper function: Parallel
  • Open gripping force per gripping jaw at 6 bar: 1,961 N.
  • Close gripping force per gripping jaw at 6 bar: 1,858 N.
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Stroke per jaws: 20 mm
  • Constructive structure: Inclined plane
  • Forced motion sequence
  • Corrosion resistance class KBK: 2 - moderate corrosion stress
  • Mass moment of inertia: 236.48 kgcm2
  • Max. Working frequency gripper:< = 2 Hz
  • Max. Replacement accuracy< = 0.2 mm
  • Max. Jaw play Sz:< = 0.02 mm
  • Max. Jaw angle play ax,ay:< = 0.1 deg
  • Max. Static force on gripping jaws Fz: 6,000 N.
  • Max. Mass per external gripper: 2,170 g
  • Max. Moment on gripping jaws Mx static: 170 Nm
  • Max. Moment on gripping jaws My static: 130 Nm
  • Max. Moment on gripping jaws Mz static: 110 Nm
  • Min Opening time at 6 bar: 214 ms
  • Min Closing time at 6 bar: 218 ms
  • Relubrication interval guide elements: 5,000,000 million SP
  • Pneumatic connection: g1/4
  • Pneumatic connection for blocked air: M5
  • Position detection: For proximity switches
  • Product weight: 6,252 g
  • Rotation symmetry<: = 0.2 mm
  • IP65 rating
  • Ambient temperature: 5 ... 60 °C
  • Material covering cap: High-alloy steel rust-free
  • Material casing: Aluminum
  • anodized
  • Material gripping jaws: Steel
  • hardened
  • Material note: RoHS compliant
  • Repeat accuracy of gripper:< = 0.05 mm
Operating medium

Compressed Air

Product type

2-finger gripper

Enclosure material

Aluminium

Connection

G 1/4

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

1132957

Operating pressure (min.)

3 bar

Accuracy (+/-)

0.05 mm

Weight

6252 g

Medium

Compressed air

Features

P port connector (G1/4)

IP65

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204581 FESTO 1132957 HGPD-80-A 2-finger gripper Enclosure material: Aluminium 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)