• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 1254039 DHPS-6-A 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 429.00 / piece)
€ 429.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • No. of jaws: 2
  • Size: 6
  • Fastening method: Optional:
  • Internal thread and centering sleeve
  • With through hole and centering sleeve
  • Operating pressure: 2 ... 8 bar
  • Operating medium: Compressed air according to ISO 8573-1:2010 [7:4:4]
  • All mounting positions permitted
  • Guide: Slide guide
  • Operation: Double-acting
  • Open total gripping force at 6 bar: 30 N.
  • Close total grip at 6 bar: 25 N.
  • Gripper function: Parallel
  • Open gripping force per gripping jaw at 6 bar: 15 N.
  • Close gripping force per gripping jaw at 6 bar: 13.5 N.
  • Note on operating and control medium: Oiled operation possible (required in further operation)
  • Stroke per jaw: 2 mm
  • Constructive structure: Lever
  • Forced motion sequence
  • Corrosion resistance class KBK: 1 - low corrosion stress
  • Mass moment of inertia: 0.008 kgcm2
  • Max. Working frequency gripper: 4 Hz
  • Max. Replacement accuracy< = 0.2 mm
  • Max. Gripping jaw play Sz:< 0.02 mm
  • Max. Jaw angle play ax,ay:< 1 deg
  • Max. Force at gripping jaws Fz static: 10 N.
  • Max. Mass per external gripper 10 g
  • Max. Moment on gripping jaws Mx static: 0.5 Nm
  • Max. Moment on gripping jaws My static: 0.5 Nm
  • Max. Moment on gripping jaws Mz static: 0.5 Nm
  • Min Opening time at 6 bar: 8 ms
  • Min Closing time at 6 bar: 17 ms
  • Relubrication interval guide elements: 10 million SP
  • Pneumatic connection: M3
  • Position detection: For Hall sensor
  • Product weight: 19 g
  • Rotation symmetry<: = 0.2 mm
  • Ambient temperature: 5 ... 60 °C
  • Material covering cap: PA
  • Material casing: Aluminum wrought alloy
  • hard anodized
  • Material gripping jaws: High-alloy steel stainless
  • Material note: RoHS compliant
  • Repeat accuracy of gripper 0.02< mm
Operating medium

Compressed Air

Product type

2-finger gripper

Enclosure material

Aluminium wrought alloy

Connection

M3

Max. operating pressure

8 bar

Operating temperature

5 °C (min)

Min. operating temperature

5 °C

Manufacturer part #

1254039

Operating pressure (min.)

2 bar

Weight

19 g

Medium

Compressed air

Control pressure (max.)

8 bar

Control pressure (min.)

2 bar

Max. ambient temperature

+60 °C

Min. ambient temperature

+5 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204600 FESTO 1254039 DHPS-6-A 2-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)