• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 5132668 ADN-S-63-30-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Compact cylinder

Stroke length

30 mm

Min. operating pressure

0.4 bar

Max. operating pressure

10 bar

(Ø)

63 mm

Min. device temperature

0 °C

Device temperature (max.)

60 °C

Manufacturer part #

5132668

Weight

499 g

Size

63

Operating medium

Compressed air

Sealant

TPE-U

Pneumatics connector

G1/8"

Enclosure material

Aluminium wrought alloy

Piston rod material

Non-corrosive steel

Force (max.)

1870 N

Material

Aluminium wrought alloy

Medium

ISO 8573-1:2010 [1:4:1] compliance

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2800598 FESTO 5132668 ADN-S-63-30-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s

User & Safety Instructions

User & Safety Instructions 2800598 FESTO 5132668 ADN-S-63-30-I-P-A Compact cylinder Enclosure material: Aluminium wrought alloy Stroke length: 30 mm 1 pc(s

Description

Compact cylinder ADN-S-63-30-I-P-A stroke=30 mm, piston diameter=63 mm, damping=P: Elastic damping rings/plates on both sides, installation position=arbitrary, function=double acting

This text is machine translated.

What kind of Piston Rod Cylinders are you looking for?