
Highlights & Details
Technical specifications
- Material Filter: PE
- Mounting type: either: cable installation, with accessories
- Size: 6
- Filter mesh: 5µm
- Product type
Line filter
- External thread
3/8" (10 mm)
- Max. operating pressure
20 bar
- Material
Plastic
- Material (filter)
PE
- Operating medium
Compressed air
- Manufacturer part #
529639
- Operating medium
Inert Gases;; Compressed air according to ISO 8573-1:2010 [--]: 9:
- Filter pore size
5 µm
- Size
6
- Operating pressure (min.)
0 bar
- Sealant
NBR
- Enclosure material
Aluminium (die-cast)
- Max. media temperature
+60 °C
- Media temperature (min.)
-10 °C
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- Connection
G 3/8
- Type
Corrosion resistance class KBK: 2-moderate corrosion stress
- Max. flow
3000 l/min
- Weight
600 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2117986 FESTO 529639 MS6-LF-3/8-CRM Line filter External thread 3/8" (10 mm) 20 bar 5 µm
User & Safety Instructions
User & Safety Instructions 2117986 FESTO 529639 MS6-LF-3/8-CRM Line filter External thread 3/8" (10 mm) 20 bar 5 µm
Description
This text is machine translated.































