• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 507615 Dirt trap Internal thread 1/2" 5 bar 500 µm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Dirt trap

Internal thread

1/2"

Max. operating pressure

5 bar

Max. temperature

+110 °C

Min. temperature

-20 °C

Material

Brass

Material (filter)

Stainless steel

Operating medium

Compressed air

Fluids

Water

Manufacturer part #

507615

Filter pore size

500 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 439909 ICH 507615 Dirt trap Internal thread 1/2" 5 bar 500 µm

Description

Mud flaps are used to remove unwanted contamination to filter through a clean medium into the tubes, is not only the operation increases security, but also the life of the connected devices is extended. Applications: Industrial, pneumatics, sanitary, hot water, oil, gas, irrigation.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)