• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICH 303032 Line filter External thread 1/8" 12 bar 36 µm

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

228 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Line filter

External thread

1/8"

Max. operating pressure

12 bar

Max. temperature

+70 °C

Min. temperature

-20 °C

Material

Brass

Material (filter)

Brass

Operating medium

Compressed air

Manufacturer part #

303032

Filter pore size

36 µm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 440020 ICH 303032 Line filter External thread 1/8" 12 bar 36 µm

Description

These compact screw-in filter are used for the essential reduction of loud noise, caused by the escape of air from cylinder, valves and other compressed air devices. With the help of a socket wrench can be screw-in filter easy to install.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)