• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO 540868 HGDT-50-A 3-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,325.00 / piece)
€ 1,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

3-finger gripper HGDT-50-A

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

Operating medium

According to ISO 8573-1:2010 compressed air [7:4:4]

Type

540868

Product type

3-finger gripper

Enclosure material

Aluminium wrought alloy

Connection

G 1/8

Max. operating pressure

8 bar

Operating temperature

+5 up to +60 °C

Min. operating temperature

+5 °C

Max. operating temperature

+60 °C

Manufacturer part #

540868

Operating pressure (min.)

3 bar

Accuracy (+/-)

0.2 mm

Nominal width

50 mm

Operating principle

Double-acting

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1936916 FESTO 540868 HGDT-50-A 3-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1936916 FESTO 540868 HGDT-50-A 3-finger gripper Enclosure material: Aluminium wrought alloy 1 pc(s)

Description

Hints

The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min

More interesting products

(*All information is plus legal VAT)