
Highlights & Details
Technical specifications
- Size 4
- Mounting type: either: cable installation, with accessories
- Material Filter: active charcoal
- Material shell: PC
- Shell protection: plastic protective-basket
- Operating medium
Compressed air according to ISO 8573-1:2010[1:4:2],, inert gases
- Type
529468
- Product type
Activated charcoal air intake filter
- Enclosure material
Aluminium (die-cast)
- Connection
G 1/4
- Max. flow
360 l/min
- Max. operating pressure
14 bar
- Type
Corrosion resistance class: 2-moderate corrosion stress
- Manufacturer part #
529468
- Size
4
- Operating pressure (min.)
0 bar
- Weight
190 g
- Material
Aluminium (die-cast)
- Material (filter)
Activated charcoal
- Media temperature (range)
+5 up to +30 °C
- Max. media temperature
+30 °C
- Media temperature (min.)
+5 °C
- Features
P port connector (G1/4)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-10 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2117965 FESTO Activated charcoal air intake filter MS4-LFX-1/4-R-Z 529468 G 1/4 Enclosure material Aluminium (die-cast)
User & Safety Instructions
User & Safety Instructions 2117965 FESTO Activated charcoal air intake filter MS4-LFX-1/4-R-Z 529468 G 1/4 Enclosure material Aluminium (die-cast)
Information
Information 2117965 FESTO Activated charcoal air intake filter MS4-LFX-1/4-R-Z 529468 G 1/4 Enclosure material Aluminium (die-cast)
Description
This text is machine translated.

















