
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (€ 61.99 / piece)
€ 61.99
incl. VAT
Only available for business customers
14-day return policy includedHighlights & Details
Technical specifications
- Filter mesh: 1µm
- Type
532910
- Product type
Particulate filter cartridge
- Type
Size: 6
- Manufacturer part #
532910
- Size
6
- Filter pore size
1 µm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2118230 FESTO Particulate filter cartridge MS6-LFM-B 532910
User & Safety Instructions
User & Safety Instructions 2118230 FESTO Particulate filter cartridge MS6-LFM-B 532910
Information
Information 2118230 FESTO Particulate filter cartridge MS6-LFM-B 532910
Description
Fine filter cartridge MS6-LFM-B for series MS. Filter mesh 1 µm. Size=6, series = MS, filter mesh = 1 µm
This text is machine translated.
This text is machine translated.
Hints
The kv factor indicates the volume flow through a valve, measured in litres/min at 1 bar and at a water temperature between 5 and 30°C. The QNn factor indicates the gas volume flow, measured in litres/min




















