• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FESTO Adapter assembly kit 8080760 EHAM-E20-40-E19-25 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only available for business customers
14-day return policy included

Highlights & Details

  • On a dark background, 'Official Partner' is positioned on the left, with the FESTO logo in orange on a white background on the right.

Technical specifications

  • Size: 40
  • All mounting positions permitted
  • Corrosion resistance class KBK: 1 - low corrosion stress
  • Product weight: 30 g
  • Interface code structure: E19
  • Interface code base: E20
  • Ambient temperature: -10 ... 70 °C
  • Material Adapter plate: Aluminum wrought alloy
  • Material note: Substances containing labs contain
  • Complies with RoHS
Product type

Adapter assembly kit

Manufacturer part #

8080760

Max. ambient temperature

+70 °C

Min. ambient temperature

-10 °C

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2204874 FESTO Adapter assembly kit 8080760 EHAM-E20-40-E19-25 1 pc(s)