Air hose
1.2 mm
Black
2 mm
+60 °C
ISO 8573-1:2010 [7:-:-] compliance
Polyurethane
50 m
6 bar
133039-50
0.95 bar
5 mm
50 m
-35 °C
Datasheet 1895200 FESTO Air hose 133039-50 PUN-H-2X0,4-SW Polyurethane Black Inside diameter: 1.2 mm 6 bar 50 m
User & Safety Instructions 1895200 FESTO Air hose 133039-50 PUN-H-2X0,4-SW Polyurethane Black Inside diameter: 1.2 mm 6 bar 50 m
Information 1895200 FESTO Air hose 133039-50 PUN-H-2X0,4-SW Polyurethane Black Inside diameter: 1.2 mm 6 bar 50 m
The necessary accessories are required to use the article as described.