
2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions
Total (1 m = € 0.86)
€ 42.99
incl. VAT
Only 2 Set(s) available
Only available for business customers
14-day return policy includedHighlights & Details
Air hose PUN-4X0,75-GE
Technical specifications
- Yellow
- Factory colour
Yellow
- Operating temperature
-35 up to +60 °C
- Max. operating temperature
+60 °C
- Manufacturer part #
178417
- Content
50 m
- Length
50 m
- Inside diameter
2.6 mm
- Material
TPU
- Operating medium
ISO 8573-1:2010 [7:-:-] compliance
- Bend radius (min.)
8 mm
- Outside Ø
4 mm
- Max. operating pressure
-0.95 bar
- Min. operating pressure
10 bar
- Min. operating temperature
-35 °C
- UKCA
not relevant
- Product type
Air hose
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1968385 FESTO Air hose 178417 PUN-4X0,75-GE TPU Yellow Inside diameter: 2.6 mm -0.95 bar 50 m
Description
Scope of delivery
- 50 metre
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 53.27€ 51.77*
What kind of Pressure Hoses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































